The 15KP17CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features an axial terminal position and a maximum reverse voltage of 17 volts. The diode has a maximum non-repetitive peak reverse power dissipation of 15000 watts and a maximum power dissipation of 6 watts. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |