The 15KP36C transient voltage suppressor diode from Digitron features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is made of silicon. The diode is a single element with a maximum reverse voltage of 36V and a minimum breakdown voltage of 40V. It can handle a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 6W.
Checking distributor stock and pricing after the page loads.
Digitron 15KP36C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |