
This device is a 1.0 W Zener diode with a nominal Zener voltage of 3.3 V measured at 76 mA. It is supplied in a DO-41 glass through-hole package with a cathode band and a lead-free finish. The diode provides a standard 5% Zener voltage tolerance, 10 Ω maximum Zener impedance at the test current, and 100 µA maximum reverse leakage current at 1.0 V. Maximum forward voltage is 1.2 V at 200 mA, and the operating and storage temperature range is -65°C to +175°C.
Sign in to ask questions about the Diodes 1N4728A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes 1N4728A technical specifications.
| Element Configuration | Single |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4728A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
