
Surface mount Zener diode with a 24V working voltage and 2.51% voltage tolerance. Features 0.5W power dissipation and a maximum reverse leakage current of 50nA. Housed in a compact SOD-123-2 plastic package, this unidirectional silicon diode operates from -65°C to 150°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Diodes DDZ24C-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZ24C-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 2.509% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 24V |
| Zener Current | 50nA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ24C-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.