
The DDZX13B-13 is a SOT-23 packaged Zener diode with a Zener voltage of 12.88V and a tolerance of 3%. It has a maximum power dissipation of 300mW and can operate over a temperature range of -65°C to 150°C. The diode is RoHS compliant and is available in a tape and reel packaging format with a quantity of 10,000 units per reel.
Sign in to ask questions about the Diodes DDZX13B-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDZX13B-13 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 14R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 12.88V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX13B-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.