Mono filterless Class-D audio amplifier delivers up to 3 W into a 4 Ω load from a 5 V supply at 10% THD+N. The amplifier operates from a 2.8 V to 5.5 V supply and uses differential inputs to reduce noise and RF rectification. It provides up to 93% efficiency with an 8 Ω load and includes short-circuit protection, thermal shutdown, and a shutdown mode below 1 µA. The device is supplied in a compact 9-pin U-FLGA1515-9 package and is rated for -25°C to +85°C ambient operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM8013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Class | Class-D |
| Channels | 1 mono |
| Output Power at 10% THD+N, 4Ω, 5V | 3.0W |
| Output Power at 1% THD+N, 4Ω, 5V | 2.4W |
| Output Power at 10% THD+N, 8Ω, 5V | 1.75W |
| Supply Voltage | 2.8 to 5.5V |
| Operating Ambient Temperature | -25 to +85°C |
| Junction Temperature Range | -40 to +125°C |
| Efficiency, 8Ω, 10% THD | 93 typ% |
| Efficiency, 4Ω, 10% THD | 86 typ% |
| THD+N, 1W, 8Ω, 5V | 0.17 typ% |
| Power Supply Ripple Rejection at 1kHz | -70 typdB |
| Dynamic Range | 95 typdB |
| Quiescent Current | 5 typmA |
| Shutdown Current | 1 maxµA |
| Switching Frequency | 400 typkHz |
| Input Impedance | 28.5 typkΩ |
| Package | U-FLGA1515-9 |
| RoHS | Fully RoHS compliant |
| Lead Free | Totally lead-free |
| Halogen/antimony Free | Green device |
Download the complete datasheet for Diodes PAM8013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes PAM8013
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.