AN13804: SLN-VIZNLC-IOT Power Consumption Features
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.
Overview
This application note provides a detailed evaluation of power consumption for the SLN-VIZNLC-IOT crossover MCU-based facial recognition solution. It analyzes current draw across eight major system contributors, including the i.MX RT106F, LPC845 low-power MCU, PIR sensor, SDRAM, QSPI flash, camera, and LCD. The document defines performance metrics for Low-power mode (220 μA typical) and Normal mode (303 mA typical), providing hardware block diagrams, power supply architectures, and specific hardware modifications required for accurate current sensing. Measurement data is provided for individual components such as the Winbond SDRAM and flash memory to assist developers in optimizing energy efficiency for battery-powered smart lock and IoT applications.
Use Cases
- Smart lock power optimization
- Facial recognition access control design
- Battery life estimation for IoT devices
- Low-power motion detection system design
Topics
Referenced Parts
PAM8013
Diodes Incorporated
DIODEs PAM8013 (U12) Audio Amplifier
GC03-0CCM-D1
Jinshengxin
Jinshengxin GC03-0CCM-D1 (J7) IR&RGB Camera
EAR00385
Murata
EAR00385 1XK M.2 Module
U13
NXP
NXP | LPC845 | (U13) | NXP | i.MX RT106F
| IRA-S210ST01 | Murata | MURATA IRA-S210ST01 PIR Sensor (+Signal conditioning) |
| TPD4S012DRYR | Texas Instruments | D1 TPD4S012DRYR |
| W25Q128JVSIQ | Winbond | WINBOND W25Q128JVSIQ (U7) 128Mb QSPI FLASH |
| W9812G6KH-6I | Winbond | WINBOND W9812G6KH-6I (U6) 128Mb SDRAM |
| IRA-S210ST01 | Murata | Current | Sense | MURATA | IRA-S210ST01 | (+Signal conditioning) |
| MP2182GTL | MPS | 5 V to 3.3 V DCDC MP2182GTL (U2) |
| MP2410AGJ-Z | MPS | MPS MP2410AGJ-Z (U8/U9) IR/WLED Drive |
| K32W061 | NXP | NXP K32W061 (U11) BLE MCU |
| LPC845 | NXP | NXP LPC845 (U13) Low-power MCU |
| MIMXRT106FDVL6B | NXP | MIMXRT106FDVL6B i.MXRT106F section, modification to measure current |
| MBRA160T3G | Onsemi | D13 MBRA160T3G |
| NTS2101PT1G | Onsemi | Q3 NTS2101PT1G |
| RK024HH298 | Rocktech | Rocktech RK024HH298 (J8) LCD Panel |
| UM1663S | Union Semiconductor | U10 UM1663S |
| UM1750S-00 | Union Semiconductor | UNION LDO UM1750S-00 (U1, U4) 5 V to 3.0 V and 5 V to 3.3 V |
| IW416 | NXP | IW416 module (optional) |
| PAM8013 | Diodes | 1XK M.2 Modul | (J10)Not Enable | DIODEs | PAM8013 | (U12) |
| MP2410AGJ-Z | MPS | GC03-0CCM-D1 | (J7) | MPS | MP2410AGJ-Z | (U8/U9) |
| K32W061 | NXP | RK024HH298 | (J8) | NXP | K32W061 | (U11) |
| LPC845 | NXP | Current | Sense | NXP | LPC845 | (U13) |
| RT106F | NXP | LPC845 | (U13) | NXP | i.MX RT106F | (U5) |
| PAM8013 | Diodes Incorporated | DIODEs PAM8013 (U12) Audio Amplifier |
| GC03-0CCM-D1 | Jinshengxin | Jinshengxin GC03-0CCM-D1 (J7) IR&RGB Camera |
| EAR00385 | Murata | EAR00385 1XK M.2 Module |
| U13 | NXP | NXP | LPC845 | (U13) | NXP | i.MX RT106F |