Sign in to ask questions about the Diodes PI3PCIE2215ZHEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI3PCIE2215ZHEX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.84(Max) |
| Seated Plane Height (mm) | 0.84(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | Mux/Demux |
| Number of Lanes | 1 |
| Number of Channels | 2 |
| Typical Single Supply Voltage | 3.3V |
| Maximum Power Dissipation | 0.5W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI3PCIE2215ZHEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.