
Surface mount termination IC featuring 4 unidirectional channels in a SOT-363 package. Offers a 30V DC rated voltage with a maximum forward current of 200mA and a peak non-repetitive surge current of 600mA. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 200mW. This component has a reverse recovery time of 5ns and a maximum reverse current of 2µA.
Sign in to ask questions about the Diodes QSBT40-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes QSBT40-7 technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Line Protection | No |
| Reverse Recovery Time | 5ns |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes QSBT40-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
