
4-line termination IC in a compact SOT-363 package, designed for surface mount applications. Features a 30V operating and reverse standoff voltage with a maximum forward current of 200mA and a peak non-repetitive surge current of 600mA. Operates across a wide temperature range from -55°C to 125°C, with a low reverse current of 2uA. This RoHS compliant component offers a 5ns reverse recovery time and is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes QSBT40-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes QSBT40-7-F technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes QSBT40-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
