SOT-23 surface-mount package outline defines a small molded plastic semiconductor package. The package uses matte-tin plated leads solderable per MIL-STD-202 Method 208 and has UL 94V-0 flammability-rated case material. The mechanical outline lists dimensions in millimeters, with typical body dimensions including 2.40 mm for dimension C and 2.90 mm for dimension H. Tape-and-reel packaging information is defined for 8 mm carrier tape with suffix-dependent minimum packing quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SOT-23-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package style | SOT23 |
| Mounting type | Surface mount |
| Approximate package mass | 0.008g |
| Case material | Molded plastic, UL 94V-0 |
| Terminal finish | Matte tin plated leads |
| Solderability standard | MIL-STD-202 Method 208 |
| Dimension A | 0.37 min, 0.51 max, 0.40 typmm |
| Dimension B | 1.20 min, 1.40 max, 1.30 typmm |
| Dimension C | 2.30 min, 2.50 max, 2.40 typmm |
| Dimension H | 2.80 min, 3.00 max, 2.90 typmm |
| Suggested pad layout C | 2.0mm |
| Suggested pad layout X | 0.8mm |
| Suggested pad layout Y1 | 2.9mm |
Download the complete datasheet for Diodes SOT-23-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes SOT-23-3
Bill of Materials for the Microchip EV22R85A evaluation board, featuring the MCP164GX1000 buck switcher PMIC and MCP2221 USB-to-I2C/UART bridge.
User guide for the DC1785B demo board featuring the LTC2991, an I2C-based monitor providing sub-millivolt voltage resolution and 1°C temperature accuracy.
Evaluation kit guide for the TMC2241 stepper motor driver. Covers setup, 4.5V-65V operation, SPI/UART interfaces, and hardware configuration with full schematics and BOM.
User guide for the CY8CKIT-042 PSoC 4 Pioneer Kit featuring the PSoC 4200 MCU and PSoC 5LP debugger, with Arduino-compatible headers and CapSense touch slider.
User guide for the MAXQ1065 I2C evaluation kit, providing hardware and software to exercise secure coprocessor features with PC, Raspberry Pi, or Arduino platforms.
User guide for the CY8CKIT-040 PSoC 4000 Pioneer Kit, covering hardware details, PSoC Creator software, CapSense touch development, and onboard PSoC 5LP programming/debugging.
User manual for the CY8CKIT-050 PSoC 5LP Development Kit, detailing hardware features, programming, and code examples for high-precision analog and digital design.