MAXQ1065 I2C Evaluation Kit (MAXQ1065AEVKIT#)
User guide for the MAXQ1065 I2C evaluation kit, providing hardware and software to exercise secure coprocessor features with PC, Raspberry Pi, or Arduino platforms.
Overview
The MAXQ1065 I2C evaluation kit (EV kit) provides the necessary hardware and software to evaluate the MAXQ1065AGTC+ secure coprocessor. The kit features a 12-pin TDFN socket board, five MAXQ1065 samples, and an onboard FTDI FT4222H bridge for USB-to-I2C/SPI communication. It supports direct integration with Raspberry Pi (Models 2, 3, and 4) and Arduino UNO-compatible motherboards, offering selectable 1.8V or 3.3V operation. The document includes detailed hardware setup instructions, jumper and switch configurations, a complete bill of materials, and schematic diagrams to facilitate security implementation in embedded designs.
Use Cases
- Implementing security in connected embedded products
- IoT device authenticity and data integrity
- Cryptographic coprocessor evaluation
- Hardware-based security without firmware development
- Secure communication for Raspberry Pi and Arduino projects
Topics
Referenced Parts
04025A101FAT2A
AVX Corporation
CAP CER 100PF 50V ±1% NP0 0402
ABM3-12.000MHZ-D2Y-T
Abracon Corp
CRYSTAL 12MHZ 18PF SMD
MAX13202EALT+
Analog Devices
ESD PROTECT 2CH 6-UDFN
MAX8869EUE33+
Analog Devices
REG LDO 3.3V/ADJ 16TSSOP-EP
MAXQ1065AGTC+
Analog Devices
MAXQ1065AGTC+ Secure Coprocessor (12 TDFN)
JS202011JAQN
C&K
SWITCH SLIDE DPDT 300MA 6V RIGHT ANGLE
DMP2004K-7
Diodes Incorporated
MOSFET P-CH 20V 600MA SOT23-3
LTST-C155GEKT
Lite-On Inc
LED GREEN/RED CLEAR 1210
SML-LX1206GC-TR
Lumex Opto
LED 565NM WTR CLR GREEN 1206 SMD
SML-LX1206SRC-TR
Lumex Opto
LED 660NM RED WTR CLR 1206 SMD
GRM1555C1H270JA01D
Murata Electronics
CAP CER 27PF 50V 5% NP0 0402
GRM155R71C104KA88D
Murata Electronics
CAP CER 0.1UF 16V 10% X7R 0402
B3S-1000P
Omron Electronics
SWITCH TACTILE SPST-NO 0.05A 24V
12QN50S33030
Plastronics
MAXQ1065AGTC+ 12P TDFN SKT
CL21B106KPQNNNE
Samsung Electro-Mechanics
CAP CER 10UF 10V 10% X7R 0805
MAX13202EALT+
Analog Devices
U2 1 ESD PROTECT 2CH 6-UDFN Analog Devices MAX13202EALT+
MAX3265MBED
Analog Devices
Analog Devices MAX3265MBED development platform,
MAX8869EUE33+
Analog Devices
U3 1 REG LDO 3.3V/ADJ 16TSSOP-EP Analog Devices MAX8869EUE33+
MAXQ1065AGTC+
Analog Devices
U1 1 MAXQ1065AGTC+ 12P TDFN Analog Devices MAXQ1065AGTC+
16TSSOP-EP
Analog Devices
U3 1 REG LDO 3.3V/ADJ 16TSSOP-EP Analog Devices MAX8869EUE33+
6-UDFN
Analog Devices
U2 1 ESD PROTECT 2CH 6-UDFN Analog Devices MAX13202EALT+
SOT23-3
Diodes
Q1,Q2 2 MOSFET P-CH 20V 600MA SOT23-3 Diodes Incorporated DMP2004K-7
1LN
Murata
L1 1 FERRITE BEAD 120 OHM 0805 1LN Murata Electronics
| FT4222HQ-D-R | Ftdi | IC BRIDGE USB TO I2C/SPI 32VQFN |
| C0603C104K5RACTU | Kemet | CAP CER 0.1UF 50V 10% X7R 0603 |
| C0603C475K8PACTU | Kemet | CAP CER 4.7UF 10V 10% X5R 0603 |
| 47346-0001 | Molex | CONN RCPT 5POS MICRO USB B R/A |
| BLM21AG121SN1D | Murata | FERRITE BEAD 120 OHM 0805 1LN |
| GCM188R71C105KA64D | Murata | CAP CER 1UF 16V 10% X7R 0603 |
| GRM155R61A474KE15J | Murata | CAP CER 0.47UF 10V 10% X5R 0402 |
| ERJ-2RKF1004X | Panasonic | RES SMD 1M OHM 1% 1/10W 0402 |
| ERJ-2RKF1212X | Panasonic | RES SMD 12.1K OHM 1% 1/10W 0402 |
| ERJ-2RKF4701X | Panasonic | RES 4.7K OHM 1/10W 1% 0402 SMD |
| ERJ-3EKF1002V | Panasonic | RES 10K OHM 1/10W 1% 0603 SMD |
| ERJ-3EKF1200V | Panasonic | RES 120 OHM 1/10W 1% 0603 SMD |
| ERJ-3EKF1500V | Panasonic | RES 150 OHM 1/10W 1% 0603 SMD |
| ERJ-3EKF3320V | Panasonic | RES 332 OHM 1/10W 1% 0603 SMD |
| ERJ-3EKF4702V | Panasonic | RES 47K OHM 1/10W 1% 0603 SMD |
| ERJ-3EKF4992V | Panasonic | RES 49.9K OHM 1/10W 1% 0603 SMD |
| STPS120M | Stmicroelectronics | DIODE SCHOTTKY 20V 1A STMITE |
| ESQ-106-39-G-S | Samtec | CONN RCPT 6POS GOLD .100" |
| ESQ-108-39-G-S | Samtec | CONN RCPT 8POS GOLD .100" |
| ESQ-110-39-G-S | Samtec | CONN RCPT 10POS GOLD .100" |
| HLE-120-02-G-DV-BE | Samtec | CONN RCPT 40POS .100" SMD GLD |
| PEC01SAAN | Sullins | CONN HEADER .100 SINGL STR 1POS |
| PEC02SAAN | Sullins | CONN HEADER .100 SINGL STR 2POS (2x1) |
| GMK107BJ105KA-T | Taiyo Yuden | CAP CER 1UF 35V 10% X5R 0603 |
| C0603C104K5RACTU | Kemet | C11 1 CAP CER 0.1UF 50V 10% X7R 0603 Kemet C0603C104K5RACTU |
| C0603C475K8PACTU | Kemet | C1,C2,C5,C18 4 CAP CER 4.7UF 10V 10% X5R 0603 Kemet C0603C475K8PACTU |
| GCM188R71C105KA64D | Murata | C14,C16 2 CAP CER 1UF 16V 10% X7R 0603 Murata GCM188R71C105KA64D |
| ERJ-2RKF1004X | Panasonic | R3 1 RES SMD 1M OHM 1% 1/10W 0402 Panasonic ERJ-2RKF1004X |
| ERJ-2RKF4701X | Panasonic | SMD Panasonic ERJ-2RKF4701X |
| ERJ-3EKF1002V | Panasonic | R1,R4,R6 3 RES 10K OHM 1/10W 1% 0603 SMD Panasonic ERJ-3EKF1002V |
| ERJ-3EKF1200V | Panasonic | R9 1 RES 120 OHM 1/10W 1% 0603 SMD Panasonic ERJ-3EKF1200V |
| ERJ-3EKF1500V | Panasonic | R10,R11 2 RES 150 OHM 1/10W 1% 0603 SMD Panasonic ERJ-3EKF1500V |
| ERJ-3EKF3320V | Panasonic | R8 1 RES 332 OHM 1/10W 1% 0603 SMD Panasonic ERJ-3EKF3320V |
| ERJ-3EKF4702V | Panasonic | R5 1 RES 47K OHM 1/10W 1% 0603 SMD Panasonic ERJ-3EKF4702V |
| ERJ-3EKF4992V | Panasonic | SMD Panasonic ERJ-3EKF4992V |
| STPS120M | Stmicroelectronics | D1,D2,D3 3 DIODE SCHOTTKY 20V 1A STMITE STMicroelectronics STPS120M |
| ESQ-106-39-G-S | Samtec | JH4 1 CONN RCPT 6POS GOLD .100" Samtec ESQ-106-39-G-S |
| ESQ-108-39-G-S | Samtec | JH1,JH5 2 CONN RCPT 8POS GOLD .100" Samtec ESQ-108-39-G-S |
| ESQ-110-39-G-S | Samtec | JH2 1 CONN RCPT 10POS GOLD .100" Samtec ESQ-110-39-G-S |
| HLE-120-02-G-DV-BE | Samtec | GLD Samtec HLE-120-02-G-DV-BE |
| GMK107BJ105KA-T | Taiyo Yuden | C9,C10 2 CAP CER 1UF 35V 10% X5R 0603 Taiyo Yuden GMK107BJ105KA-T |
| 04025A101FAT2A | AVX Corporation | CAP CER 100PF 50V ±1% NP0 0402 |
| ABM3-12.000MHZ-D2Y-T | Abracon Corp | CRYSTAL 12MHZ 18PF SMD |
| MAX13202EALT+ | Analog Devices | ESD PROTECT 2CH 6-UDFN |
| MAX8869EUE33+ | Analog Devices | REG LDO 3.3V/ADJ 16TSSOP-EP |
| MAXQ1065AGTC+ | Analog Devices | MAXQ1065AGTC+ Secure Coprocessor (12 TDFN) |
| JS202011JAQN | C&K | SWITCH SLIDE DPDT 300MA 6V RIGHT ANGLE |
| DMP2004K-7 | Diodes Incorporated | MOSFET P-CH 20V 600MA SOT23-3 |
| LTST-C155GEKT | Lite-On Inc | LED GREEN/RED CLEAR 1210 |
| SML-LX1206GC-TR | Lumex Opto | LED 565NM WTR CLR GREEN 1206 SMD |
| SML-LX1206SRC-TR | Lumex Opto | LED 660NM RED WTR CLR 1206 SMD |
| GRM1555C1H270JA01D | Murata Electronics | CAP CER 27PF 50V 5% NP0 0402 |
| GRM155R71C104KA88D | Murata Electronics | CAP CER 0.1UF 16V 10% X7R 0402 |
| B3S-1000P | Omron Electronics | SWITCH TACTILE SPST-NO 0.05A 24V |
| 12QN50S33030 | Plastronics | MAXQ1065AGTC+ 12P TDFN SKT |
| CL21B106KPQNNNE | Samsung Electro-Mechanics | CAP CER 10UF 10V 10% X7R 0805 |
| MAX13202EALT+ | Analog Devices | U2 1 ESD PROTECT 2CH 6-UDFN Analog Devices MAX13202EALT+ |
| MAX3265MBED | Analog Devices | Analog Devices MAX3265MBED development platform, |
| MAX8869EUE33+ | Analog Devices | U3 1 REG LDO 3.3V/ADJ 16TSSOP-EP Analog Devices MAX8869EUE33+ |
| MAXQ1065AGTC+ | Analog Devices | U1 1 MAXQ1065AGTC+ 12P TDFN Analog Devices MAXQ1065AGTC+ |
| 16TSSOP-EP | Analog Devices | U3 1 REG LDO 3.3V/ADJ 16TSSOP-EP Analog Devices MAX8869EUE33+ |
| 6-UDFN | Analog Devices | U2 1 ESD PROTECT 2CH 6-UDFN Analog Devices MAX13202EALT+ |
| SOT23-3 | Diodes | Q1,Q2 2 MOSFET P-CH 20V 600MA SOT23-3 Diodes Incorporated DMP2004K-7 |
| 1LN | Murata | L1 1 FERRITE BEAD 120 OHM 0805 1LN Murata Electronics |