
Adjustable voltage reference IC with an output voltage range of 1.24V to 10V. Features 1% accuracy and a maximum output current of 25mA. Operates with a cathode current from 100µA and a maximum input voltage of 10V. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZR431LF01TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431LF01TA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431LF01TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
