Small Signal Field-Effect Transistor, 0.09A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Sign in to ask questions about the Diodes ZVN0535A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN0535A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN0535A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.