This commercial buffer amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G14, with dimensions of 3.9mm width and 8.65mm length. The amplifier type is buffer, with a nominal supply voltage of 5V and a maximum supply voltage limit of 10V. The input offset voltage is maximally 25mV and the average bias current is maximally 2mA. The negative supply voltage is nominally -5V and maximally -10V.
Sign in to ask questions about the Diodes ZXFBF05N14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXFBF05N14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 40 |
| Neg Supply Voltage Limit-Max | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZXFBF05N14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.