TFT display 5.7" 640 x 480 Pixel, DEM 640480A TMH-PW-N, Display Elektronik
Display Elektronik DEM640480ATMH-PW-N technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Interface | Parallel, 8 bit |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM640480ATMH-PW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
