
POWER RELAY, DPDT-2CO 120VAC 12A PLUG IN; Product Range:D2 Series; Contact Configuration:DPST; Coil Voltage:120VAC; Contact Current:12A; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:250V; Relay Type:Power - General Purpose;RoHS Compliant: Yes
Sign in to ask questions about the Durakool D2-2012-23-5120-WTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Durakool D2-2012-23-5120-WTL technical specifications.
| Coil Resistance | 3.77kR |
| Coil Voltage (AC) | 120V |
| Height | 35.6mm |
| Mount | Plug-In |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool D2-2012-23-5120-WTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
