Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dynapar ET35-1-500-ABC-72-SCS18-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 25.4 |
| Product Length (mm) | 96.52 |
| Product Depth (mm) | 65.02 |
| Product Height (mm) | 133.6 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Operating Torque | 0.028N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar ET35-1-500-ABC-72-SCS18-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.