This extreme duty rotary incremental encoder features a right angle body orientation and a 25.4mm hollow shaft diameter. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum operating speed of 6000 revolutions per minute. The encoder provides digital square wave signals and is not indexed. It is designed for use with a 5 to 28VDC supply voltage and has a maximum operating torque of 0.028 units.
Dynapar ET35-75-500-ABC-72-SCS18-28 technical specifications.
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 25.4 |
| Product Length (mm) | 96.52 |
| Product Depth (mm) | 65.02 |
| Product Height (mm) | 133.6 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Operating Torque | 0.028N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar ET35-75-500-ABC-72-SCS18-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.