
This right angle rotary encoder features a 9.53mm shaft diameter and operates within a 5-26VDC supply voltage range. It is designed for use in extreme duty applications and has a maximum operating speed of 6000 revolutions per minute. The encoder provides digital square wave signals and is incremental in nature. It is not indexed and has a maximum operating torque of 0.018 units. The device is rated for operation between -40 and 100 degrees Celsius.
Sign in to ask questions about the Dynapar HD20105000051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HD20105000051 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 52.3 |
| Product Depth (mm) | 65.8 |
| Product Height (mm) | 93.2 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD20105000051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.