
This right angle rotary encoder has a terminal type of connector and a body orientation of right angle. It features a shaft diameter of 10mm and a product length of 52.3mm, depth of 65.8mm, and height of 93.2mm. The encoder type is extreme duty and has a motion of rotary with a shaft style of flat. It provides an incremental encoder reading and a digital square wave encoder signal. The minimum operating supply voltage is 5VDC and the maximum operating supply voltage is 26VDC. The maximum operating torque is 0.018 and the maximum operating speed is 6000r/min. The encoder is not indexed and operates within a temperature range of -40 to 100°C.
Sign in to ask questions about the Dynapar HD20106254031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HD20106254031 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 10 |
| Product Length (mm) | 52.3 |
| Product Depth (mm) | 65.8 |
| Product Height (mm) | 93.2 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD20106254031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.