
This extreme duty rotary encoder features a right angle connector and a flat shaft with a diameter of 9.53mm. It has a product length of 52.3mm, depth of 65.8mm, and height of 93.2mm. The encoder provides incremental digital square wave signals and is not indexed. It operates within a temperature range of -40 to 100°C and can handle a maximum operating torque of 0.018 units.
Sign in to ask questions about the Dynapar HD20112500032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HD20112500032 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 52.3 |
| Product Depth (mm) | 65.8 |
| Product Height (mm) | 93.2 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD20112500032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.