
The HD20125404011 is an extreme duty rotary encoder with a right angle body orientation and a 10mm shaft diameter. It features a digital square wave encoder signal and incremental encoder reading. The encoder operates within a temperature range of -40 to 100°C and can handle a maximum operating speed of 6000r/min. It is powered by a voltage supply between 5VDC and 26VDC. The encoder is not indexed and has a maximum operating torque of 0.018.
Sign in to ask questions about the Dynapar HD20125404011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HD20125404011 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 10 |
| Product Length (mm) | 52.3 |
| Product Depth (mm) | 65.8 |
| Product Height (mm) | 93.2 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD20125404011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.