This panel mount shaft less rotary encoder features a terminal type of cable and a mounting style of panel mount. It has a product length, depth, and height of 57.91mm, 57.91mm, and 38.1mm, respectively. The encoder type is shaft less and the motion type is rotary, with incremental and absolute encoder readings. The encoder signal is a digital square wave and it is not programmable. It operates at a maximum speed of 3000r/min and has an index output. The operating temperature range is -30 to 80°C.
Dynapar HDN580008050 technical specifications.
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 57.91 |
| Product Height (mm) | 38.1 |
| Type | Shaft Less Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental|Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 30VDC |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Index Output | Indexed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HDN580008050 to view detailed technical specifications.
No datasheet is available for this part.