This panel mount shaft less rotary encoder features a digital square wave output and incremental/absolute reading capabilities. It operates within a temperature range of -30C to 80C and has a maximum operating speed of 3000r/min. The encoder is programmable and has an index output. It is designed for use with a supply voltage between 6VDC and 30VDC.
Dynapar HDN580080050 technical specifications.
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 57.91 |
| Product Height (mm) | 38.1 |
| Type | Shaft Less Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental|Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 30VDC |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Index Output | Indexed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
No datasheet is available for this part.