
This absolute and incremental rotary shaft less encoder is a panel mount device with a terminal type of cable, designed for operation between 6VDC and 30VDC. It features a maximum operating speed of 3000 revolutions per minute and an index output. The encoder reading is available in both incremental and absolute modes, with a digital square wave signal output. The device is rated for operation between -30°C and 80°C.
Sign in to ask questions about the Dynapar HDN580250160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HDN580250160 technical specifications.
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 57.91 |
| Product Height (mm) | 38.1 |
| Type | Shaft Less Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental|Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 30VDC |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Index Output | Indexed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HDN580250160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.