
This absolute and incremental shaft less rotary encoder from Dynapar features a panel mount design with a terminal type of cable. It measures 57.91mm in length, 57.91mm in depth, and 38.1mm in height. The encoder operates within a temperature range of -30 to 80°C and can handle a maximum operating speed of 3000 revolutions per minute. It is powered by a voltage supply of 6-30VDC and provides an indexed index output.
Sign in to ask questions about the Dynapar HDN580400040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynapar HDN580400040 technical specifications.
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 57.91 |
| Product Height (mm) | 38.1 |
| Type | Shaft Less Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental|Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 30VDC |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Index Output | Indexed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HDN580400040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.