This 262144-bit SRAM features an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 155mA. The device is packaged in a LCC32 surface mount package and has a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the E2V 5962-8855206YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E2V 5962-8855206YA technical specifications.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | LCC |
| Density | 262144b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for E2V 5962-8855206YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.