
63A, 240V AC / 150V DC resettable fuse for overcurrent protection. Features a bolt mount and a 56mm length with a 17.7mm body diameter and 26.2mm height. CE and UR approvals confirm compliance. RoHS compliant with 9W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 63LET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Body Diameter | 17.7mm |
| Body Height | 26.2mm |
| Current Rating | 63A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 63A |
| Fuse Size | LET |
| Length | 56mm |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 63LET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
