
Surface mount shielded drum core inductor with 2.2µH inductance and 20% tolerance, operating at 100kHz. Features a 12.5A rated current, 25.5A saturation current, and 4.02mΩ DC resistance. Designed with a ferrite core, it supports a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton DR127-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR127-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.5A |
| DC Current | 12.5A |
| DC Resistance (DCR) | 4.02mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 25.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25.5A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR127-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
