This Eaton FP1008R5-R220-R is a general purpose inductor with a nominal inductance of 0.22uH. It has a maximum operating temperature of 125C and a rated current of 79mA. The inductor is shielded and designed for power applications. It is a surface mount component with a package length, width, and height of 10.8mm, 8mm, and 8mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton FP1008R5-R220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.8 |
| Tolerance | 10 |
| Package Width | 8 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00017 |
| Rated Current-Max | 79 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton FP1008R5-R220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Eaton FP1008R5-R220-R
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.