
The Eaton SS-5H-2A-APH is a PTC resettable fuse designed for overcurrent protection. It has a current rating of 2 amperes and a voltage rating of 300 volts AC. The fuse features a radial package with a through-hole mount, making it suitable for a variety of applications. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and meets the standards of several regulatory bodies, including VDE, TUV, cURus, CQC, PSE, and KC. The fuse is also available in a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SS-5H-2A-APH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 31.15R |
| Fuse Current | 2A |
| Height | 0.329inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SS-5H |
| Voltage Rating (AC) | 300V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-2A-APH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Eaton SS-5H-2A-APH
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
