42 W PFC-PSR-flyback Reference Design with ICL8810
42W power factor correction (PFC) primary-side regulated (PSR) flyback reference design for LED lighting using the Infineon ICL8810 controller.
Overview
This engineering report describes the REF_ICL8810_LED_42W_PSR reference design, a 42W constant voltage flyback converter using primary-side regulation (PSR). The design utilizes the ICL8810 flyback IC to eliminate the need for optocouplers and secondary-side error amplifiers, achieving ±3.5% regulation accuracy. It supports an AC input range of 100V to 264V with a 54V output setpoint and maximum efficiency of 91%. The document includes full schematics, PCB layout, transformer specifications, and a detailed Bill of Materials (BOM). Performance analysis covers power factor (PF), total harmonic distortion (THD), and burst mode operation for light loads.
Use Cases
- On/off LED drivers
- LED drivers with dimming down to 5%
- High power factor constant voltage power supplies
- Primary-side regulated lighting applications
Topics
Referenced Parts
Micro Commercial Components
BRIDGE RECTIFIER/4 A/1000 V/ / SIP345W114P508L2205H2125Q4B/ MCC GBU4M-BP
Wurth Electronics
Terminal block/4 pins/5.08 mm pitch/ / 691313510004/ / Würth Elektronik 691313510004
Wurth Electronics
150 nF/ 310 VAC/ L13_W7_H13_P10_CS/ / Würth Elektronik 890334023025CS
1N4148W-7-F
Diodes Incorporated
Dio 1N4148W/ / SOD123/ / Diodes Incorporated 1N4148W-7-F
B82732F2601B001
Epcos
Ind 68 mH/ / D_CHOKE_B82732F/ /30% Epcos B82732F2601B001
GCM31A7U2J151JX01
Murata
Cap 150 pF/ 630 V/ CAPC3216X100N/ U2J/5% Murata GCM31A7U2J151JX01
GRM319R71H104JA01
Murata
Cap 100 nF/ 50 V/ 1206/ X7R/5% Murata GRM319R71H104JA01
GRM319R72A104KA01
Murata
Cap 100 nF/ 100 V/ 1206/ X7R/10% Murata GRM319R72A104KA01
GRM31B5C2J681JW01
Murata
Cap 680 pF/ 630 V/ 1206/ C0G/5% Murata GRM31B5C2J681JW01
BAV103,115
NXP Semiconductors
0.25 A, 250 V/ 250 V/ SOD80C/ / NXP Semiconductors BAV103,115
B32672P6154
TDK Corporation
Cap 150 nF/ 630 V/ Radial type/ /10% TDK Corporation B32672P6154
CRCW060310K0FK
Vishay
Res 10k/ 75 V/ 0603/ /1% Vishay CRCW060310K0FK
CRCW06031K00FK
Vishay
Res 1k/ 75 V/ 0603/ /1% Vishay CRCW06031K00FK
CRCW060320K0FK
Vishay
Res 20k/ 75 V/ 0603/ /1% Vishay CRCW060320K0FK
CRCW060322K0FK
Vishay
Res 22k/ 75 V/ 0603/ /1% Vishay CRCW060322K0FK
CRCW060339K0FK
Vishay
Res 39k/ 75 V/ 0603/ /1% Vishay CRCW060339K0FK
CRCW06037K50FK
Vishay
Res 7.5k/ 75 V/ 0603/ /1% Vishay CRCW06037K50FK
CRCW0805100KFK
Vishay
Res 100k/ 150 V/ 0805/ /1% Vishay CRCW0805100KFK
CRCW0805180RFK
Vishay
Res 180R/ 150 V/ 0805/ /1% Vishay CRCW0805180RFK
CRCW08051K50FK
Vishay
Res 1.5k/ 150 V/ 0805/ /1% Vishay CRCW08051K50FK
CRCW080547R0FK
Vishay
Res 47R/ 150 V/ 0805/ /1% Vishay CRCW080547R0FK
CRCW12060000Z0
Vishay
Res 0R/ 200 V/ 1206/ /0R Vishay CRCW12060000Z0
CRCW1206100KFK
Vishay
Res 100k/ 200 V/ 1206/ /1% Vishay CRCW1206100KFK
CRCW120610R0FK
Vishay
Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK
CRCW12061K00FK
Vishay
Res 1k/ 200 V/ 1206/ /1% Vishay CRCW12061K00FK
CRCW12062M70FK
Vishay
Res 2.7MEG/ 200 V/ 1206/ /1% Vishay CRCW12062M70FK
CRCW120630K0FK
Vishay
Res 30k/ 200 V/ 1206/ /1% Vishay CRCW120630K0FK
CRCW120639R0FK
Vishay
Res 39R/ 200 V/ 1206/ /1% Vishay CRCW120639R0FK
CRCW1206910KFK
Vishay
Res 910k/ 200 V/ 1206/ /1% Vishay CRCW1206910KFK
250-203
WAGO
250-203/ / WAGO_250-203/ / WAGO 250-203
PQ262015
itacoil
PQ2620, 544 uH/ / PQ2620/ / itacoil PQ262015
B82732F2601B001
EPCOS
Epcos B82732F2601B001
GCM31A7U2J151JX01
Murata
Murata GCM31A7U2J151JX01
GRM319R71H104JA01
Murata
11 2 C41, C109 Cap 100 nF/ 50 V/ 1206/ X7R/5% Murata GRM319R71H104JA01
GRM319R72A104KA01
Murata
17 1 C107 Cap 100 nF/ 100 V/ 1206/ X7R/10% Murata GRM319R72A104KA01
GRM31B5C2J681JW01
Murata
4 1 C3 Cap 680 pF/ 630 V/ 1206/ C0G/5% Murata GRM31B5C2J681JW01
CRCW060310K0FK
Vishay
49 1 R41 Res 10k/ 75 V/ 0603/ /1% Vishay CRCW060310K0FK
CRCW06031K00FK
Vishay
48 2 R40, R42 Res 1k/ 75 V/ 0603/ /1% Vishay CRCW06031K00FK
CRCW060320K0FK
Vishay
35 1 R2 Res 20k/ 75 V/ 0603/ /1% Vishay CRCW060320K0FK
CRCW060322K0FK
Vishay
41 1 R10 Res 22k/ 75 V/ 0603/ /1% Vishay CRCW060322K0FK
CRCW060339K0FK
Vishay
45 1 R17 Res 39k/ 75 V/ 0603/ /1% Vishay CRCW060339K0FK
CRCW06037K50FK
Vishay
50 1 R43 Res 7.5k/ 75 V/ 0603/ /1% Vishay CRCW06037K50FK
CRCW0805100KFK
Vishay
52 2 R111, R112 Res 100k/ 150 V/ 0805/ /1% Vishay CRCW0805100KFK
CRCW0805180RFK
Vishay
40 1 R9 Res 180R/ 150 V/ 0805/ /1% Vishay CRCW0805180RFK
CRCW08051K50FK
Vishay
34 1 R1 Res 1.5k/ 150 V/ 0805/ /1% Vishay CRCW08051K50FK
CRCW080547R0FK
Vishay
44 1 R16 Res 47R/ 150 V/ 0805/ /1% Vishay CRCW080547R0FK
CRCW1206100KFK
Vishay
39 3 R7, R8, R110 Res 100k/ 200 V/ 1206/ /1% Vishay CRCW1206100KFK
CRCW120610R0FK
Vishay
46 1 R18 Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK
CRCW120610R0FK
Vishay
51 1 R101 Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK
CRCW12061K00FK
Vishay
36 1 R3 Res 1k/ 200 V/ 1206/ /1% Vishay CRCW12061K00FK
CRCW12062M70FK
Vishay
37 2 R4, R5 Res 2.7MEG/ 200 V/ 1206/ /1% Vishay CRCW12062M70FK
CRCW120630K0FK
Vishay
47 3 R19, R29, R30 Res 30k/ 200 V/ 1206/ /1% Vishay CRCW120630K0FK
CRCW120639R0FK
Vishay
43 1 R15 Res 39R/ 200 V/ 1206/ /1% Vishay CRCW120639R0FK
CRCW1206910KFK
Vishay
38 1 R6 Res 910k/ 200 V/ 1206/ /1% Vishay CRCW1206910KFK
| 06035C104K4Z2A | AVX | Cap 100 nF/ 50 V/ 0603/ X7R/10% AVX 06035C104K4Z2A |
| SS-5H-2A-APH | Eaton | FUSE 300 V/2 A/ 300 V/ FUSRR508W62L835T430H820B/ / BUSSMANN BY EATON SS-5H-2A-APH |
| ICL8810 | Infineon | ICL8810/ / SOIC127P600X175- 8N-2/ / Infineon ICL8810 |
| IPD80R900P7 | Infineon | MOSFET, 0.9 Ohm, 800 V, DPAK/ / TO-252AA (DPAK) - small/ / Infineon IPD80R900P7 |
| RGA470M1VBK-0611G | Lelon | ECap/47 uF/35 V/20%/ Lelon RGA470M1VBK-0611G |
| GBU4M-BP | Micro Commercial Components | BRIDGE RECTIFIER/4 A/1000 V/ / SIP345W114P508L2205H2125Q4B/ MCC GBU4M-BP |
| DE1E3KX222MN4AP01F | Murata | 2200p/Y-Cap/ / CAPRR1000W60L750T500H1150B/ Murata DE1E3KX222MN4AP01F |
| GRM31CR72A105KA01 | Murata | Cap 1 uF/ 100 V/ 1206/ X7R/10% Murata GRM31CR72A105KA01 |
| BC847C,215 | Nexperia | Tra BC847C/ / SOT23 (TO-236AB)/ Nexperia BC847C,215 |
| BZV55-C15,115 | Nexperia | Dio 15 V/ / SOD80C/ / Nexperia BZV55-C15,115 |
| UKA1E101MED1TD | Nichicon | ECap/100 uF/25 V/20%/ Nichicon UKA1E101MED1TD |
| ERZE08A511 | Panasonic | Varistor, 510 V/ 510 V/ Radial type/ /10% PANASONIC ERZE08A511 |
| 826936-4 | TE Connectivity | Con 826936-4/ / CON-M-THT- 826936-4/ / TE Connectivity 826936-4 |
| EKZE800ELL471MM20S | United Chemi-Con | 470 uF/80 V/20%RADIAL/ United Chemi-Con EKZE800ELL471MM20S |
| VS-15ETH03-M3 | Vishay | HyperFast, 15 A, 300 V/ / TO508P450X1000X1965-2B/ / Vishay VS-15ETH03-M3 |
| VY1222M47Y5UQ63V0 | Vishay | 2200p/500 VAC rad/ 500 VAC/ Disc/ Y5U/20% Vishay VY1222M47Y5UQ63V0 |
| WSL1206R1800FEA | Vishay | Res 180mR/ 200 V/ 1206/ /1% Vishay WSL1206R1800FEA |
| 06035C104K4Z2A | AVX | 9 3 C38, C39, C108 Cap 100 nF/ 50 V/ 0603/ X7R/10% AVX 06035C104K4Z2A |
| ICL8810 | Infineon | Infineon ICL8810 |
| IPD80R900P7 | Infineon | Infineon IPD80R900P7 |
| DE1E3KX222MN4AP01F | Murata | Murata DE1E3KX222MN4AP01F |
| GRM31CR72A105KA01 | Murata | 16 1 C106 Cap 1 uF/ 100 V/ 1206/ X7R/10% Murata GRM31CR72A105KA01 |
| UKA1E101MED1TD | Nichicon | Nichicon UKA1E101MED1TD |
| ERZE08A511 | Panasonic | PANASONIC ERZE08A511 |
| VS-15ETH03-M3 | Vishay | Vishay VS-15ETH03-M3 |
| VY1222M47Y5UQ63V0 | Vishay | Vishay VY1222M47Y5UQ63V0 |
| WSL1206R1800FEA | Vishay | 42 1 R14 Res 180mR/ 200 V/ 1206/ /1% Vishay WSL1206R1800FEA |
| 1N4006G | Onsemi | Dio 1N4006G/ 800 V/ DO-41 (Case 59-10)/ / ON Semiconductor 1N4006G |
| US1MFA | Onsemi | Dio US1MFA/ / SOD-23FL/ / ON Semiconductor US1MFA |
| 691313510004 | Wurth Electronics | Terminal block/4 pins/5.08 mm pitch/ / 691313510004/ / Würth Elektronik 691313510004 |
| 7447480471 | Wurth Electronics | 470UH/1.15 A/ / 7447480471 (WRU)/ / Würth Elektronik 7447480471 |
| 860020472003 | Wurth Electronics | Cap 10 uF/ 25 V/ THT/ /20% Würth Elektronik 860020472003 |
| 860020472006 | Wurth Electronics | Cap 47 uF/ 25 V/ THT/ /20% Würth Elektronik 860020472006 |
| 890334023023CS | Wurth Electronics | Cap 100 nF/ 310 VAC/ Radial/ /10% Würth Elektronik 890334023023CS |
| 890334023025CS | Wurth Electronics | 150 nF/ 310 VAC/ L13_W7_H13_P10_CS/ / Würth Elektronik 890334023025CS |
| 1N4148W-7-F | Diodes Incorporated | Dio 1N4148W/ / SOD123/ / Diodes Incorporated 1N4148W-7-F |
| B82732F2601B001 | Epcos | Ind 68 mH/ / D_CHOKE_B82732F/ /30% Epcos B82732F2601B001 |
| GCM31A7U2J151JX01 | Murata | Cap 150 pF/ 630 V/ CAPC3216X100N/ U2J/5% Murata GCM31A7U2J151JX01 |
| GRM319R71H104JA01 | Murata | Cap 100 nF/ 50 V/ 1206/ X7R/5% Murata GRM319R71H104JA01 |
| GRM319R72A104KA01 | Murata | Cap 100 nF/ 100 V/ 1206/ X7R/10% Murata GRM319R72A104KA01 |
| GRM31B5C2J681JW01 | Murata | Cap 680 pF/ 630 V/ 1206/ C0G/5% Murata GRM31B5C2J681JW01 |
| BAV103,115 | NXP Semiconductors | 0.25 A, 250 V/ 250 V/ SOD80C/ / NXP Semiconductors BAV103,115 |
| B32672P6154 | TDK Corporation | Cap 150 nF/ 630 V/ Radial type/ /10% TDK Corporation B32672P6154 |
| CRCW060310K0FK | Vishay | Res 10k/ 75 V/ 0603/ /1% Vishay CRCW060310K0FK |
| CRCW06031K00FK | Vishay | Res 1k/ 75 V/ 0603/ /1% Vishay CRCW06031K00FK |
| CRCW060320K0FK | Vishay | Res 20k/ 75 V/ 0603/ /1% Vishay CRCW060320K0FK |
| CRCW060322K0FK | Vishay | Res 22k/ 75 V/ 0603/ /1% Vishay CRCW060322K0FK |
| CRCW060339K0FK | Vishay | Res 39k/ 75 V/ 0603/ /1% Vishay CRCW060339K0FK |
| CRCW06037K50FK | Vishay | Res 7.5k/ 75 V/ 0603/ /1% Vishay CRCW06037K50FK |
| CRCW0805100KFK | Vishay | Res 100k/ 150 V/ 0805/ /1% Vishay CRCW0805100KFK |
| CRCW0805180RFK | Vishay | Res 180R/ 150 V/ 0805/ /1% Vishay CRCW0805180RFK |
| CRCW08051K50FK | Vishay | Res 1.5k/ 150 V/ 0805/ /1% Vishay CRCW08051K50FK |
| CRCW080547R0FK | Vishay | Res 47R/ 150 V/ 0805/ /1% Vishay CRCW080547R0FK |
| CRCW12060000Z0 | Vishay | Res 0R/ 200 V/ 1206/ /0R Vishay CRCW12060000Z0 |
| CRCW1206100KFK | Vishay | Res 100k/ 200 V/ 1206/ /1% Vishay CRCW1206100KFK |
| CRCW120610R0FK | Vishay | Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK |
| CRCW12061K00FK | Vishay | Res 1k/ 200 V/ 1206/ /1% Vishay CRCW12061K00FK |
| CRCW12062M70FK | Vishay | Res 2.7MEG/ 200 V/ 1206/ /1% Vishay CRCW12062M70FK |
| CRCW120630K0FK | Vishay | Res 30k/ 200 V/ 1206/ /1% Vishay CRCW120630K0FK |
| CRCW120639R0FK | Vishay | Res 39R/ 200 V/ 1206/ /1% Vishay CRCW120639R0FK |
| CRCW1206910KFK | Vishay | Res 910k/ 200 V/ 1206/ /1% Vishay CRCW1206910KFK |
| 250-203 | WAGO | 250-203/ / WAGO_250-203/ / WAGO 250-203 |
| PQ262015 | itacoil | PQ2620, 544 uH/ / PQ2620/ / itacoil PQ262015 |
| B82732F2601B001 | EPCOS | Epcos B82732F2601B001 |
| GCM31A7U2J151JX01 | Murata | Murata GCM31A7U2J151JX01 |
| GRM319R71H104JA01 | Murata | 11 2 C41, C109 Cap 100 nF/ 50 V/ 1206/ X7R/5% Murata GRM319R71H104JA01 |
| GRM319R72A104KA01 | Murata | 17 1 C107 Cap 100 nF/ 100 V/ 1206/ X7R/10% Murata GRM319R72A104KA01 |
| GRM31B5C2J681JW01 | Murata | 4 1 C3 Cap 680 pF/ 630 V/ 1206/ C0G/5% Murata GRM31B5C2J681JW01 |
| CRCW060310K0FK | Vishay | 49 1 R41 Res 10k/ 75 V/ 0603/ /1% Vishay CRCW060310K0FK |
| CRCW06031K00FK | Vishay | 48 2 R40, R42 Res 1k/ 75 V/ 0603/ /1% Vishay CRCW06031K00FK |
| CRCW060320K0FK | Vishay | 35 1 R2 Res 20k/ 75 V/ 0603/ /1% Vishay CRCW060320K0FK |
| CRCW060322K0FK | Vishay | 41 1 R10 Res 22k/ 75 V/ 0603/ /1% Vishay CRCW060322K0FK |
| CRCW060339K0FK | Vishay | 45 1 R17 Res 39k/ 75 V/ 0603/ /1% Vishay CRCW060339K0FK |
| CRCW06037K50FK | Vishay | 50 1 R43 Res 7.5k/ 75 V/ 0603/ /1% Vishay CRCW06037K50FK |
| CRCW0805100KFK | Vishay | 52 2 R111, R112 Res 100k/ 150 V/ 0805/ /1% Vishay CRCW0805100KFK |
| CRCW0805180RFK | Vishay | 40 1 R9 Res 180R/ 150 V/ 0805/ /1% Vishay CRCW0805180RFK |
| CRCW08051K50FK | Vishay | 34 1 R1 Res 1.5k/ 150 V/ 0805/ /1% Vishay CRCW08051K50FK |
| CRCW080547R0FK | Vishay | 44 1 R16 Res 47R/ 150 V/ 0805/ /1% Vishay CRCW080547R0FK |
| CRCW1206100KFK | Vishay | 39 3 R7, R8, R110 Res 100k/ 200 V/ 1206/ /1% Vishay CRCW1206100KFK |
| CRCW120610R0FK | Vishay | 46 1 R18 Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK |
| CRCW120610R0FK | Vishay | 51 1 R101 Res 10R/ 200 V/ 1206/ /1% Vishay CRCW120610R0FK |
| CRCW12061K00FK | Vishay | 36 1 R3 Res 1k/ 200 V/ 1206/ /1% Vishay CRCW12061K00FK |
| CRCW12062M70FK | Vishay | 37 2 R4, R5 Res 2.7MEG/ 200 V/ 1206/ /1% Vishay CRCW12062M70FK |
| CRCW120630K0FK | Vishay | 47 3 R19, R29, R30 Res 30k/ 200 V/ 1206/ /1% Vishay CRCW120630K0FK |
| CRCW120639R0FK | Vishay | 43 1 R15 Res 39R/ 200 V/ 1206/ /1% Vishay CRCW120639R0FK |
| CRCW1206910KFK | Vishay | 38 1 R6 Res 910k/ 200 V/ 1206/ /1% Vishay CRCW1206910KFK |