
The ECS-2200BX-200 is a crystal oscillator with a package type of DIP-8/4 and a frequency of 20MHz. It has a frequency stability of 50ppm and operates within a temperature range of 0°C to 70°C. The oscillator is lead free and suitable for through hole mounting. It is packaged in bulk and compliant with RoHS regulations.
Sign in to ask questions about the ECS ECS-2200BX-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2200BX-200 technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-2200X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2200BX-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
