Efficient Power Conversion EPC2034 technical specifications.
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.