
N-Channel Gallium Nitride (GaN) High Electron Mobility Transistor (HEMT) for high-power applications. Features a low on-resistance of 0.0038 ohms and a drain-source voltage rating of 100V. Supports a continuous drain current of 48A. Operates across a temperature range of -40°C to 150°C. This single-element device is presented in a DIE-28 package.
Efficient Power Conversion EPC2053 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2053 to view detailed technical specifications.
No datasheet is available for this part.