Power Field-Effect Transistor, 23A I(D), 60V, 0.0044ohm, 2-Element, N-Channel, Gallium Nitride, Metal-oxide Semiconductor FET, 6.05 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, DIE-75
Sign in to ask questions about the Efficient Power Conversion EPC2102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Efficient Power Conversion EPC2102 technical specifications.
| Number of Terminals | 75 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Efficient Power Conversion EPC2102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.