The EPC2202 is an AEC-Q101 qualified enhancement mode Gallium Nitride (GaN) power transistor. It features exceptionally high electron mobility and a low temperature coefficient, resulting in very low drain-source on-resistance (RDS(on)) and zero reverse recovery charge (QRR). It is designed for high-frequency switching applications and high-power density power conversion within automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-to-Source Voltage (VDS) | 80V |
| Drain-Source On Resistance (RDS(on)) | 17mΩ |
| Continuous Drain Current (ID) | 18A |
| Pulsed Drain Current (ID) | 75A |
| Gate-to-Source Voltage (VGS) | 5.75V |
| Total Gate Charge (QG) | 2.2nC |
| Operating Temperature (TJ) | -55 to 150°C |
| Die Size | 2.1 x 1.6mm |
| Automotive Qualification | AEC-Q101 |
| Halogen-free | Yes |
| RoHS | Compliant |
Download the complete datasheet for Efficient Power Conversion EPC2202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.