
Magnetic Encoders With High Resolution Encoding Up To 1024 PPR
Sign in to ask questions about the Electroswitch 505Q-0256-S010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch 505Q-0256-S010 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Series | 500 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 505Q-0256-S010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
