
Mechanical Encoders High Temperature Materials
Electroswitch 701-08-32 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 701-08-32 to view detailed technical specifications.
No datasheet is available for this part.