This incremental rotary encoder features a maximum operating speed of 60 revolutions per minute and a maximum operating supply voltage of 15VDC. It has a mechanical life of 1,000,000 cycles and an operating temperature range of -40 to 85 degrees Celsius. The encoder provides a digital square wave signal and a quadrature encoder code. It is a through-hole mounted component with a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
Elma E33-CT381-N30R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |