The E33-CT381-S01T is an incremental rotary encoder with a maximum operating speed of 60 revolutions per minute. It features a digital square wave encoder signal and a quadrature encoder code. This encoder is designed for use with a maximum operating supply voltage of 15VDC and has a mechanical life of 1,000,000 cycles. It is available in a through-hole package and has a right-angle body orientation. The encoder is not indexed and is suitable for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Elma E33-CT381-S01T technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |