This rotary incremental encoder features a motion type of rotary, with a terminal type of PC pin and a shaft style of flat. It provides an encoder reading of incremental and an encoder signal of digital square wave. The maximum operating speed is 60 revolutions per minute, with an encoder code of quadrature. The maximum operating torque is 0.025 units, and it has a mechanical life of 1,000,000 cycles. The encoder is programmable and has a mounting type of through hole, with a body orientation of right angle.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.025N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |