The E33-CT692-N01R is a rotary encoder with incremental digital square wave output and quadrature encoder code. It features a flat shaft and can operate at speeds up to 60 revolutions per minute. The encoder is designed for use with a maximum operating supply voltage of 15VDC and can withstand temperatures between -40 and 85 degrees Celsius. The device is mounted through a hole and has a right angle body orientation.
Elma E33-CT692-N01R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.