This absolute rotary encoder features incremental quadrature encoding with a maximum operating speed of 60 revolutions per minute. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and accepts a maximum supply voltage of 15VDC. The encoder is mounted using a surface mount configuration and features a flat shaft style. It is not programmable and has a mechanical life of 1,000,000 cycles.
Elma E33-SN390-S30R technical specifications.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E33-SN390-S30R to view detailed technical specifications.
No datasheet is available for this part.