The Elma E33-SN660-N30T is a rotary incremental encoder with a maximum operating speed of 60 revolutions per minute, a maximum operating torque of 0.025, and a mechanical life of 1,000,000 cycles. It features a gull wing terminal type, a flat shaft style, and a digital square wave encoder signal. The encoder is programmable and has a maximum operating supply voltage of 15VDC. It is designed for surface mount applications and has a straight body orientation. The Elma E33-SN660-N30T operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.025N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |