This absolute mechanical encoder features a rotary motion with a flat shaft style and gull wing terminals. It provides incremental quadrature encoder signals in the form of a digital square wave. The encoder is designed to operate at a maximum speed of 60 revolutions per minute and can withstand a maximum operating torque of 0.01 units. The device is suitable for use in environments with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is a surface mount component.
Elma E33-ST3B1-S03R technical specifications.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.