The E33-VN082-M03R is an incremental rotary encoder from Elma. It features a rotary motion with a flat shaft style and provides digital square wave encoder signals. The encoder is programmable and has a mechanical life of 1,000,000 cycles. It operates within a temperature range of -40°C to 85°C and can be mounted through a hole. The encoder is designed for use with a maximum operating supply voltage of 15VDC.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |