The Elma E33-VN352-M03T is an incremental rotary encoder with a flat shaft, designed for operation at speeds up to 60 revolutions per minute. It features a digital square wave encoder signal and a quadrature encoder code. The encoder is rated for a maximum operating torque of 0.015 units and is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius. The device is mounted through a hole and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.015N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |