This incremental rotary encoder features a maximum operating speed of 60 revolutions per minute and a maximum operating torque of 0.015 units. It is designed for use with a maximum operating supply voltage of 15VDC and has a mechanical life of 1,000,000 cycles. The encoder reading is incremental and the signal output is a digital square wave. It is mounted through a hole and has a straight body orientation. The encoder is not indexed and is suitable for use in environments with operating temperatures between -40 and 85°C.
Checking distributor stock and pricing after the page loads.
Elma E33-VT620-M01R technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.015N.m |
| Max Operating Supply Voltage | 15VDC |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |